UTC UC3843AP-S08-R
| Manufacturer | UTCAsian Brands |
| MPN | UC3843AP-S08-R |
| LCSC Part # | C71120 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Current-mode PWM control circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 800mW | |
| Voltage - Supply | 7V~8.2V | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 100% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
In-Stock: 4,685
4,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2064 | $ 1.03 |
| 50+ | $ 0.1612 | $ 8.06 |
| 150+ | $ 0.1419 | $ 21.29 |
| 500+ | $ 0.1177 | $ 58.85 |
| 2,500+ | $ 0.1016 | $ 254.00 |
| 5,000+ | $ 0.0951 | $ 475.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 800mW | |
| Voltage - Supply | 7V~8.2V | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Duty Cycle(Max) | 100% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



