UTC LM2940G-50-AA3-R
| Manufacturer | UTCAsian Brands |
| MPN | LM2940G-50-AA3-R |
| LCSC Part # | C71094 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 1A Low Dropout Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-223-4 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC LM2940 is a low dropout regulator designed to provide output current up to 1A with a typically 500mV dropout Voltage and a maximum of 1V. It is capable of reducing the ground current when the differential between the input voltage and the output voltage outrun 3V. UTC LM2940 offers low quiescent current (typically 30mA at 1A and an input-output differential of 5V). Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3V).
Features
- 500mV Typically Dropout at 1A
- Output Current in Excess of 1A
- Low Quiescent Current
- Reversed-Battery Protection
- Current Limit and Thermal Shutdown
- Mirror Image Insertion Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2711 | $ 1.36 |
| 50+ | $ 0.2117 | $ 10.59 |
| 150+ | $ 0.1863 | $ 27.95 |
| 500+ | $ 0.1546 | $ 77.30 |
| 2,500+ | $ 0.1322 | $ 330.50 |
| 5,000+ | $ 0.1237 | $ 618.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | SOT-223-4 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC LM2940 is a low dropout regulator designed to provide output current up to 1A with a typically 500mV dropout Voltage and a maximum of 1V. It is capable of reducing the ground current when the differential between the input voltage and the output voltage outrun 3V. UTC LM2940 offers low quiescent current (typically 30mA at 1A and an input-output differential of 5V). Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3V).
Features
- 500mV Typically Dropout at 1A
- Output Current in Excess of 1A
- Low Quiescent Current
- Reversed-Battery Protection
- Current Limit and Thermal Shutdown
- Mirror Image Insertion Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



