muRata GRM1885C1HR90BA01D
| Manufacturer | |
| MPN | GRM1885C1HR90BA01D |
| LCSC Part # | C710903 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.9pF 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.9pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0224 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.9pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG0R9B500NT | FH | 0603 | 1,900 | $ 0.0085 | ||
| GRM1885C1HR90WA01D | muRata | 0603 | 140 | $0.0313 $0.0376 | ||
| GCM1885G1HR90CA16D | muRata | 0603 | 0 | $ 0.1008 | ||
| GCM1885C1HR90BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| GCM1885G1HR90DA16J | muRata | 0603 | 0 | $ 0.0838 | ||
| GCM1885G1HR90BA16D | muRata | 0603 | 0 | $ 0.1617 | ||
| GCM1885G1HR90CA16J | muRata | 0603 | 0 | $ 0.0838 | ||
| GCM1885C1HR90BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| GCM1885G1HR90BA16J | muRata | 0603 | 0 | $ 0.153 | ||
| CC0603BRNPO9BNR90 | YAGEO | 0603 | 0 | $ 0.006 |

