LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

CITIZEN CLU04Q-1212E1-272H6X3

Producent
Nr części prod.
CLU04Q-1212E1-272H6X3
Nr LCSC
C7108160
Opak.
-
Numer Klienta
Klucz. cechy
5027lm 2700K 90 116.5W 33.8V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCITIZEN CLU04Q-1212E1-272H6X3
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCITIZEN
Opak.-
Lumens5027lm
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)116.5W
Wavelength - Dominant-
Voltage - Forward(Vf)33.8V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Opis

Tłumaczenie AI

The new COB Series Version 9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step MacAdam ellipse) and enhanced drive capability. In addition, by selecting premium materials and optimizing the manufacturing process, both luminous efficacy and reliability have been improved. These highly reliable and efficient COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.

Funkcje

Tłumaczenie AI
  • Mechanical dimensions: 28×28×1.4 (mm)
  • Package structure: chip-on-board on aluminum substrate
  • Reference assembly method: M3 screw, connector
  • Color Rendering Index (Ra): 90 minimum
  • Nominal color temperature: 2700K, 3000K, 3500K (below black body locus)
  • Chromaticity range: 2-step ellipse
  • Thermal resistance: 0.32°C/W
  • Maximum drive current: 2760mA
  • RoHS compliant
  • Optimized chip layout for improved optical performance
  • Wide luminous flux range and high luminous efficacy
  • Improved luminous flux density compared to previous generation
  • UL recognized component (E358566)