LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GR455DR73D103KW01L product image
  • GR455DR73D103KW01L thumbnail 1
  • GR455DR73D103KW01L thumbnail 2
  • GR455DR73D103KW01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GR455DR73D103KW01LRoHS

Manufacturer
MPN
GR455DR73D103KW01L
LCSC Part #
C710753
Packaging
2220
Customer #
Key Attributes
CAP CER 10nF 2kV X7R 2220
Datasheetpdf iconmuRata GR455DR73D103KW01L
In-Stock: 2,836
2,836 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8919$ 0.89
10+$ 0.7468$ 7.47
30+$ 0.6751$ 20.25
100+$ 0.6033$ 60.33
500+$ 0.5593$ 279.65
1,000+$ 0.5381$ 538.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging2220
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating2kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece