LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SEI(Stackpole Electronics Inc.) CF1JB4K30 product image
실제 제품과 다를 수 있음

SEI(Stackpole Electronics Inc.) CF1JB4K30RoHS

제조업체
제조사 품번
CF1JB4K30
LCSC 번호
C7106689
포장
Through Hole,D4.5xL11mm
고객 번호
주요 제원
RES 4.3kΩ ±5% 1W Through Hole,D4.5xL11mm
데이터시트pdf iconSEI(Stackpole Electronics Inc.) CF1JB4K30
대체 부품4
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0584$ 0.06
200+$ 0.0233$ 4.66
500+$ 0.0226$ 11.30
1,000+$ 0.0222$ 22.20
표준 패키지1000/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Resistors/Through Hole Resistors
제조업체SEI(Stackpole Electronics Inc.)
포장Through Hole,D4.5xL11mm
Resistance4.3kΩ
Power(Watts)1W
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

주요 특징

AI 번역
  • General purpose resistors, ideal for commercial/industrial applications
  • Standard flame retardant coating
  • CFF and CFFM flameproof versions available
  • Panasert packaging available for select sizes — contact Stackpole
  • Compatible with auto-sequencing/insertion
  • CFM (mini) ideal for space-constrained applications
  • Cut-to-form products available for select sizes — contact Stackpole
  • CF and CFM standard leads: copper-clad steel with 100% tin plating
  • CFQ and CFQM: 100% tin-plated copper leads
  • 100% RoHS compliant and lead-free exempt
  • Halogen-free
  • REACH compliant

대체 부품

MPN제조사포장재고단가
RSF1JT4K30SEI(Stackpole Electronics Inc.)Through Hole,D4.5xL11mm0$ 0.0281
RSMF2JT4K30SEI(Stackpole Electronics Inc.)Through Hole,D4.5xL11mm0$ 0.0258
RSMF2JB4K30SEI(Stackpole Electronics Inc.)Through Hole,D4.5xL11mm0$ 0.0364
RSMF2JA4K30SEI(Stackpole Electronics Inc.)Through Hole,D4.5xL11mm0$ 0.0364