LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata BLM31KN601SZ1L product image
  • BLM31KN601SZ1L thumbnail 1
  • BLM31KN601SZ1L thumbnail 2
  • BLM31KN601SZ1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM31KN601SZ1LRoHS

Manufacturer
MPN
BLM31KN601SZ1L
LCSC Part #
C710519
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 600Ω 1206 1LN
Datasheetpdf iconmuRata BLM31KN601SZ1L
In-Stock: 2,060
2,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3053$ 1.53
50+$ 0.2439$ 12.20
150+$ 0.2176$ 32.64
500+$ 0.1847$ 92.35
2,500+$ 0.1628$ 407.00
5,000+$ 0.154$ 770.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging1206
DC Resistance(DCR)38mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating2.9A
Impedance @ Frequency600Ω@100MHz