XY(Zhenhua XinYun) CA45-D-16V-100UF-M
| Manufacturer | XY(Zhenhua XinYun)Asian Brands |
| MPN | CA45-D-16V-100UF-M |
| LCSC Part # | C710451 |
| Packaging | CASE-D-7343-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 16V CASE-D-7343 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-D-7343-28(mm) | |
| Capacitance | 100uF | |
| Current - Leakage | 16uA | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 129
129 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1088 | $ 1.11 |
| 10+ | $ 0.9272 | $ 9.27 |
| 30+ | $ 0.8267 | $ 24.80 |
| 100+ | $ 0.7149 | $ 71.49 |
| 500+ | $ 0.642 | $ 321.00 |
| 1,000+ | $ 0.6193 | $ 619.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-D-7343-28(mm) | |
| Capacitance | 100uF | |
| Current - Leakage | 16uA | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



