LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BYC10-600,127 product image
  • BYC10-600,127 thumbnail 1
  • BYC10-600,127 thumbnail 2
  • BYC10-600,127 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BYC10-600,127RoHS

Manufacturer
MPN
BYC10-600,127
LCSC Part #
C71041
Packaging
ITO-220AC
Customer #
Key Attributes
DIODE STANDARD 600V 10A ITO-220AC
Datasheetpdf iconWeEn BYC10-600,127
In-Stock: 3,627
3,627 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8099$ 0.81
10+$ 0.6393$ 6.39
50+$ 0.5548$ 27.74
100+$ 0.4703$ 47.03
500+$ 0.4196$ 209.80
1,000+$ 0.3934$ 393.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWeEn
PackagingITO-220AC
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)2V@10A
Reverse Leakage Current (Ir)9uA@600V
Non-Repetitive Peak Forward Surge Current71A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Ultra-fast power diode in SOD59 (2-pin TO-220AC) plastic package

Features

AI Translation
  • Ultra-fast switching speed
  • Low reverse recovery current
  • Low thermal resistance
  • Reduced switching losses in associated MOSFETs

Applications

AI Translation
  • Continuous Conduction Mode (CCM) PFC
  • Half-bridge/full-bridge switched-mode power supplies
  • Half-bridge lighting ballasts