muRata BLM18PG181SH1D
| Manufacturer | |
| MPN | BLM18PG181SH1D |
| LCSC Part # | C710383 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 0603 1LN |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.025 | $ 1.25 |
| 500+ | $ 0.0212 | $ 10.60 |
| 1,500+ | $ 0.0191 | $ 28.65 |
| 4,000+ | $ 0.0174 | $ 69.60 |
| 24,000+ | $ 0.0163 | $ 391.20 |
| 48,000+ | $ 0.0157 | $ 753.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 90mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 180Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18PG181SN1D | muRata | 0603 | 529,250 | $ 0.0152 | ||
| CBM160808U181T | FH | 0603 | 9,800 | $ 0.0149 | ||
| SCBM160808U181T | Yanchuang | 0603 | 2,500 | $ 0.0047 | ||
| PBY160808T-181Y-N | Chilisin | 0603 | 2,280 | $ 0.0078 | ||
| APBH1608-181WTD16 | APV | 0603 | 3,650 | $ 0.0119 | ||
| CBM160808N-181 | MINGSTAR | 0603 | 2,300 | $ 0.0062 | ||
| MPZ1608Y221BTA00 | TDK | 0603 | 1,750 | $ 0.0183 | ||
| MPZ1608S181ATAH0 | TDK | 0603 | 28,080 | $ 0.0249 | ||
| PE-0603PFB181ST | PULSE | 0603 | 0 | $ 0.013 | ||
| MFBM1V1608-181-R | EATON | 0603 | 0 | $ 0.0236 | ||
| BLM18PG181SZ1D | muRata | 0603 | 0 | $ 0.0223 | ||
| BBPY00160808181Y00 | PULSE | 0603 | 0 | $ 0.0131 | ||
| ABPY00160808181Y00 | Chilisin | 0603 | 0 | $ 0.0464 | ||
| Z0603C181APMST | KEMET | 0603 | 0 | $ 0.031 | ||
| MH1608-181Y | BOURNS | 0603 | 0 | $ 0.029 | ||
| MPZ1608Y221BTD25 | TDK | 0603 | 0 | $ 0.0135 | ||
| CTCB0603F-181P | Central | 0603 | 0 | $ 0.1053 | ||
| HCB1608KF-181T20 | TAI-TECH | 0603 | 0 | $ 0.0063 | ||
| BBPY00160808201Y00 | Chilisin | 0603 | 0 | $ 0.0378 | ||
| BLM18EG181SH1D | muRata | 0603 | 0 | $ 0.0535 |



