TI TPS79318DBVR
| Manufacturer | |
| Mfr. Part # | TPS79318DBVR |
| LCSC Part # | C7102 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 200mA, low-dropout regulator with enable function |
| Description | 1.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2898 | $ 1.45 |
50+ | $ 0.2282 | $ 11.41 |
150+ | $ 0.2018 | $ 30.27 |
500+ | $ 0.1689 | $ 84.45 |
3,000+ | $ 0.1481 | $ 444.30 |
6,000+ | $ 0.1393 | $ 835.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$