LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDV16FF302JO3F product image
Images for reference only

Cornell Dubilier Electronics CDV16FF302JO3F

Manufacturer
MPN
CDV16FF302JO3F
LCSC Part #
C7100991
Packaging
-
Customer #
Key Attributes
±5% 1kV 3nF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDV16FF302JO3F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5107$ 9.51
200+$ 3.7961$ 759.22
500+$ 3.6688$ 1834.40
1,000+$ 3.6067$ 3606.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+150℃
Voltage Rating1kV
Capacitance3nF

Introduction

AI Translation

CDV16 mica capacitors are ideal for snubber and RF applications, capable of handling dV/dt up to 275,000 V/μs while ensuring controlled, resonance-free performance up to 1 GHz. CDV16/CD16 mica capacitors excel in snubber applications and high-frequency applications such as RF and CATV. The high pulse current capability of CDV16 capacitors makes them particularly well-suited for pulse and snubber applications. CDV16 capacitors can withstand an unlimited number of pulses at a dV/dt of 275,000 V/μs. Compared to CDV19 mica capacitors, dV/dt capability is improved by 20%, while the CDV16 is smaller in size. CDV16 capacitors can handle higher peak currents up to 825 A. They also handle high continuous RMS currents at frequencies from 5 MHz to 30 MHz. For example, a 3000 pF CDV16 capacitor can continuously handle 6.2 A RMS at 13.56 MHz, at a cost of just one-quarter that of an equivalent ceramic capacitor. In addition to being ideal for snubber applications, the CDV16 is also suitable for RF applications. Its compact size and closer lead spacing improve insertion loss performance, with insertion loss data typically within ±0.2 dB, even at frequencies exceeding 1 GHz.

Features

AI Translation
  • Handles up to 9.0 A continuous RMS current
  • Ultra-low ESR from 10 to 100 MHz
  • Low, notch-free impedance at 1 GHz
  • Stable: capacitance invariant with voltage (V), time (t), and frequency (f)
  • Very high Q at UHF/VHF frequencies
  • Available in tape and reel packaging
  • dV/dt capability up to 275,000 V/μs
  • Peak current capability up to 1500 A

Applications

AI Translation

Buffer applications, RF applications, CATV applications