MICROCHIP CD5279B
| Manufacturer | |
| MPN | CD5279B |
| LCSC Part # | C7100288 |
| Packaging | - |
| Customer # | |
| Key Attributes | 171V~189V 180V Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
Introduction
Zener diode die with all junctions fully protected by silicon dioxide. Electrical characteristics equivalent to 1N5221B through 1N5281B. General-purpose 500mW die, compatible with all wire bonding and die attach techniques. Cathode on back side; for zener operation, cathode must be positive with respect to anode. Zener voltage range equals "nominal zener voltage" (see table) ±5%. Zener impedance is derived by superimposing a 60Hz RMS AC current equal to 10% of I<sub>ZT</sub> onto I<sub>ZT</sub>.
Features
- All junctions fully protected by silicon dioxide
- Electrical characteristics equivalent to 1N5221B through 1N5281B
- General purpose 500mW die
- Compatible with all wire bonding and die attach techniques
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7067 | $ 3.71 |
| 200+ | $ 1.4791 | $ 295.82 |
| 582+ | $ 1.4306 | $ 832.61 |
| 1,164+ | $ 1.4048 | $ 1635.19 |
Standard Packaging582/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@137V | |
| Impedance(Zzt) | 2.2kΩ | |
| Zener Voltage(Range) | 171V~189V | |
| Zener Voltage(Nom) | 180V | |
| Impedance(Zzk) | 6kΩ |
Introduction
Zener diode die with all junctions fully protected by silicon dioxide. Electrical characteristics equivalent to 1N5221B through 1N5281B. General-purpose 500mW die, compatible with all wire bonding and die attach techniques. Cathode on back side; for zener operation, cathode must be positive with respect to anode. Zener voltage range equals "nominal zener voltage" (see table) ±5%. Zener impedance is derived by superimposing a 60Hz RMS AC current equal to 10% of I<sub>ZT</sub> onto I<sub>ZT</sub>.
Features
- All junctions fully protected by silicon dioxide
- Electrical characteristics equivalent to 1N5221B through 1N5281B
- General purpose 500mW die
- Compatible with all wire bonding and die attach techniques
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

