VBsemi Elec FDC637AN-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDC637AN-VB |
| LCSC Part # | C709956 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.5A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- High-speed switching
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2203$ 0.1873 | $ 0.94 |
| 50+ | $ 0.1755$ 0.1492 | $ 7.46 |
| 150+ | $ 0.1563$ 0.1329 | $ 19.94 |
| 500+ | $ 0.1323$ 0.1125 | $ 56.25 |
| 3,000+ | $ 0.1087$ 0.0924 | $ 277.20 |
| 6,000+ | $ 0.1023$ 0.0870 | $ 522.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC/DC converter
- High-speed switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



