VBsemi Elec DMG3415U-7-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMG3415U-7-VB |
| LCSC Part # | C709946 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free option available - Trench Power MOSFET
Applications
AI Translation
- Load switch for portable devices
In-Stock: 75
75 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0979$ 0.0931 | $ 0.47 |
| 50+ | $ 0.08$ 0.0760 | $ 3.80 |
| 150+ | $ 0.071$ 0.0675 | $ 10.13 |
| 500+ | $ 0.0643$ 0.0611 | $ 30.55 |
| 3,000+ | $ 0.0494$ 0.0470 | $ 141.00 |
| 6,000+ | $ 0.0468$ 0.0445 | $ 267.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 265pF | |
| Current - Continuous Drain(Id) | 5A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 34mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 695pF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free option available - Trench Power MOSFET
Applications
AI Translation
- Load switch for portable devices
C709946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



