onsemi NCV4275ADT50RKG
| Produttore | |
| Cod. Prod. | NCV4275ADT50RKG |
| Cod. LCSC | C709694 |
| Imballo | DPAK-5 |
| Numero Cliente | |
| Attr. chiave | Linear Voltage Regulator, LDO, 450 mA, with Reset |
| Scheda Tecnica | onsemi NCV4275ADT50RKG |
| Conformità RoHS | 4 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | onsemi | |
| Imballo | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Operating status indication | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | onsemi | |
| Imballo | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Operating status indication | |
| Output Type | Fixed |
Descrizione
The NCV4275A is an integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The output is regulated at 5.0 V or 3.3 V and is rated to 450 mA of output current. It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset. The NCV4275A is available in the DPAK and D²PAK surface mount packages. The output is stable over a wide output capacitance and ESR range. The NCV4275A is pin for pin compatible with NCV4275.
Caratteristiche
- 5.0 V and 3.3 V, ±2% Output Voltage Options
- 450 mA Output Current
- Very Low Current Consumption
- Active Reset Output
- Reset Low Down to VQ = 1.0 V
- 500 mV (max) Dropout Voltage
- Fault Protection: +45 V Peak Transient Voltage, -42 V Reverse Voltage, Short Circuit Protection, Thermal Overload Protection
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Pin Compatible with NCV4275
- These are Pb−Free Devices
Applicazioni
- Auto Body Electronics
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | onsemi | |
| Imballo | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Operating status indication | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | onsemi | |
| Imballo | DPAK-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 450mA | |
| Operating Voltage | 42V | |
| Features | Over Current Protection;Thermal shutdown;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Operating status indication | |
| Output Type | Fixed |
Descrizione
The NCV4275A is an integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The output is regulated at 5.0 V or 3.3 V and is rated to 450 mA of output current. It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset. The NCV4275A is available in the DPAK and D²PAK surface mount packages. The output is stable over a wide output capacitance and ESR range. The NCV4275A is pin for pin compatible with NCV4275.
Caratteristiche
- 5.0 V and 3.3 V, ±2% Output Voltage Options
- 450 mA Output Current
- Very Low Current Consumption
- Active Reset Output
- Reset Low Down to VQ = 1.0 V
- 500 mV (max) Dropout Voltage
- Fault Protection: +45 V Peak Transient Voltage, -42 V Reverse Voltage, Short Circuit Protection, Thermal Overload Protection
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- Pin Compatible with NCV4275
- These are Pb−Free Devices
Applicazioni
- Auto Body Electronics
C709694 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



