dosinconn DOSIN-803-0377
| Manufacturer | dosinconnAsian Brands |
| MPN | DOSIN-803-0377 |
| LCSC Part # | C709672 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT F Type 75Ω TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Frequency range | 3GHz | |
| Interface | Inner Bore | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -40℃~+60℃ | |
| impedance | 75Ω | |
| Interface Diameter | 9.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9085$ 1.8131 | $ 1.81 |
| 10+ | $ 1.6417$ 1.5597 | $ 15.60 |
| 50+ | $ 1.3909$ 1.3214 | $ 66.07 |
| 100+ | $ 1.2178$ 1.1570 | $ 115.70 |
| 500+ | $ 1.1416$ 1.0846 | $ 542.30 |
| 1,400+ | $ 1.1067$ 1.0514 | $ 1471.96 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



