LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKY-350ELL222MM25S product image
  • EKY-350ELL222MM25S thumbnail 1
  • EKY-350ELL222MM25S thumbnail 2
  • EKY-350ELL222MM25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKY-350ELL222MM25SRoHS

Manufacturer
MPN
EKY-350ELL222MM25S
LCSC Part #
C709521
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 2200uF ±20% 35V TH
Datasheetpdf iconNCC EKY-350ELL222MM25S
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8849$ 0.88
10+$ 0.7176$ 7.18
30+$ 0.6339$ 19.02
100+$ 0.5517$ 55.17
500+$ 0.5022$ 251.10
1,000+$ 0.4774$ 477.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating35V
Lifetime-
Capacitance2200uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece