LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V110C48M100BG3 product image
Images for reference only

VICOR V110C48M100BG3RoHS

Manufacturer
MPN
V110C48M100BG3
LCSC Part #
C7094876
Packaging
-
Customer #
Key Attributes
48V 66V~154V DC DC Converters RoHS
Datasheetpdf iconVICOR V110C48M100BG3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1554.4752$ 1554.48
200+$ 620.2465$ 124049.30
500+$ 599.5204$ 299760.20
1,000+$ 589.2793$ 589279.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout2.08A
Output Voltage48V
Isolation Voltage(Vrms)3kV
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Voltage - Supply66V~154V
Output Power100W
Conversion Efficiency85.6%

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 66 – 154V (continuous)
  • Isolated output
  • Encapsulated circuitry for shock and vibration resistance
  • Extended temperature range (–55 to +100°C)
  • Input surge withstand: 250V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 90%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 91W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Railway/Transportation system applications including communications systems, information display, lighting, control systems, ticket machines, passenger entertainment, public address systems, door control, industrial power systems and power generation systems.