AKER C1E-24.576-12-1530-X-R
| Hersteller | AKERAsian Brands |
| Herst.-Teilenr. | C1E-24.576-12-1530-X-R |
| LCSC-Nr. | C7094137 |
| Verp. | SMD2016-4P |
| Kundennummer | |
| Hauptmerkm. | ±30ppm 12pF ±15ppm SMD2016-4P Crystals RoHS |
| Datenblatt | AKER C1E-24.576-12-1530-X-R |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24.576MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24.576MHz |
Beschreibung
Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.
Merkmale
- Low profile
- 2.0×1.6 mm SMD - 4-pin
- Ceramic - metal seam-sealed package
- Specified frequency range and ESR values
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Fundamental mode
- Temperature range -20°C to +70°C
- Tape and reel packaging, 3000 units per reel
Anwendungen
- Microprocessor
- Electronic device clock source
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6623 | $ 0.66 |
| 200+ | $ 0.2652 | $ 53.04 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24.576MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | AKER | |
| Verp. | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 24.576MHz |
Beschreibung
Microprocessor crystal unit, low profile, 2.0×1.6mm surface mount - 4-pin, ceramic-metal seam weld package. Frequency range and ESR values are subject to applicable specifications; frequency tolerance and stability options are limited by physical dimensions; standard temperature range need not be reflected in the part number description; products ship in tape and reel packaging; tape and reel only for quantities under 250 pieces; specifications subject to change without notice.
Merkmale
- Low profile
- 2.0×1.6 mm SMD - 4-pin
- Ceramic - metal seam-sealed package
- Specified frequency range and ESR values
- Frequency tolerance ±30 PPM, frequency stability ±50 PPM
- Fundamental mode
- Temperature range -20°C to +70°C
- Tape and reel packaging, 3000 units per reel
Anwendungen
- Microprocessor
- Electronic device clock source
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C1E-24.576-12-1520-R | AKER | SMD2016-4P | 0 | $ 0.7578 |

