LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV431BIDBVR product image
  • TLV431BIDBVR thumbnail 1
  • TLV431BIDBVR thumbnail 2
  • TLV431BIDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV431BIDBVRRoHS

Manufacturer
MPN
TLV431BIDBVR
LCSC Part #
C7089
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Voltage Adjustable Precision Shunt Regulator
Datasheetpdf iconTI TLV431BIDBVR
In-Stock: 222
222 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.071$ 1.07
10+$ 0.8675$ 8.68
30+$ 0.7666$ 23.00
100+$ 0.6673$ 66.73
500+$ 0.6071$ 303.55
1,000+$ 0.5762$ 576.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Quiescent Current-
Output Voltage1.24V~6V
Tolerance±0.5%
Voltage - Supply1.24V~6V
Minimum Cathode Current for Regulation150nA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV431 device is a low-voltage 3-terminal adjustable voltage reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24 V) and 6 V with two external resistors. These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. These devices have a typical output impedance of 0.25Ω. Active output circuitry provides a very sharp turn-on characteristic, making them excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Low-Voltage Operation, VREF = 1.24 V
  • Adjustable Output Voltage, V0 = VREF to 6 V
  • 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
  • Typical Temperature Drift: – 4 mV (0°C to 70°C), 6 mV (-40°C to 85°C), 11 mV (-40°C to 125°C)