TOSHIBA SSM3J66MFV,L3F
| Manufacturer | |
| Mfr. Part # | SSM3J66MFV,L3F |
| LCSC Part # | C7088721 |
| Package | SOT-723 |
| Customer # | |
| Description | 20V 800mA 1V 390mΩ@4.5V 1 P-Channel 150mW SOT-723 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1164 | $ 0.12 |
200+ | $ 0.0465 | $ 9.30 |
500+ | $ 0.0449 | $ 22.45 |
1,000+ | $ 0.0442 | $ 44.20 |
Standard Packaging 8000/Full
Reel | ||