LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMD(Fremont Micro Devices) FT60F022-RB product image
  • FT60F022-RB thumbnail 1
  • FT60F022-RB thumbnail 2
  • FT60F022-RB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FMD(Fremont Micro Devices) FT60F022-RBRoHS

Manufacturer
MPN
FT60F022-RB
LCSC Part #
C708771
Packaging
SOP-14
Customer #
Key Attributes
PIC16-like instruction set chips
Datasheetpdf iconFMD(Fremont Micro Devices) FT60F022-RB
In-Stock: 1,751
1,751 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3621$ 0.36
10+$ 0.2881$ 2.88
50+$ 0.2368$ 11.84
100+$ 0.1972$ 19.72
500+$ 0.1796$ 89.80
1,000+$ 0.169$ 169.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerFMD(Fremont Micro Devices)
PackagingSOP-14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • PIC16-like instruction set
  • 8-level hardware stack x11bit
  • 2T or 4T instruction cycle
  • 2Kx14b program memory (16bytes/page)
  • 256x8b data EEPROM (16bytes/page)
  • Data EEPROM in-application programming
  • 128x8b SRAM
  • 1 x Timer0 with 8-bit prescaler
  • 1 x Timer2 with 8-bit prescaler
  • WDT with 7-bit prescaler, overflow period approx. 16 - 2048ms
  • Power-up timer PWRT
  • Low-power mode SLEEP
  • Multiple wake-up sources: INT, port change interrupt, WDT, data EEPROM write complete, etc.
  • Built-in high-speed 16M RC oscillator
  • Built-in low-speed 32K RC oscillator
  • External crystal 16M or 32K support, and clock failure detection in external clock mode
  • Dual-speed startup mode (crystal or external clock mode)
  • 2 built-in high-speed, high-precision comparators
  • Programmable on-chip reference voltage
  • Comparator output directly available
  • Up to 16 general-purpose I/Os, 18 pins
  • 7 I/Os with individual pull-up control
  • Port change interrupt, RA0 - RA7
  • In-circuit serial programming (ICSP) support
  • In-circuit debug program space protection support
  • Operating voltage range: 2.0V - 5.5V
  • Maximum clock frequency: 16MHz
  • FSYS := 8MHz: 2.0V - 5.5V
  • FSYS := 16MHz: 2.7V - 5.5V
  • Package types: SOP8、DIP8、SSOP10、SOP14、DIP14、SOP16、DIP16、SOP18、DIP18、TSSOP20