EATON BK/GMD-375-R
| Manufacturer | |
| MPN | BK/GMD-375-R |
| LCSC Part # | C7086735 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 375mA 250V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.89 | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.89 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Time-delay, low breaking capacity
- Optional axial leads available
- 5 x 20 mm physical size
- Nickel-plated brass endcap construction
- Designed to UL/CSA 248-14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2746 | $ 2.27 |
| 200+ | $ 0.908 | $ 181.60 |
| 500+ | $ 0.8778 | $ 438.90 |
| 1,000+ | $ 0.8635 | $ 863.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.89 | |
| Interrupt Rating | 35A | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.89 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 375mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Time-delay, low breaking capacity
- Optional axial leads available
- 5 x 20 mm physical size
- Nickel-plated brass endcap construction
- Designed to UL/CSA 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

