LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BPCI00121280282MA0 product image
Images for reference only

Chilisin BPCI00121280282MA0RoHS

Manufacturer
ChilisinAsian Brands
MPN
BPCI00121280282MA0
LCSC Part #
C7086429
Packaging
SMD,12x12mm
Customer #
Key Attributes
FIXED IND 2800uH 420mA 3.6Ω SMD,12x12mm
Datasheetpdf iconChilisin BPCI00121280282MA0
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4172$ 0.42
200+$ 0.1665$ 33.30
500+$ 0.161$ 80.50
1,000+$ 0.1582$ 158.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,12x12mm
Current Rating420mA
Inductance2.8mH
Tolerance±20%
DC Resistance(DCR)3.6Ω
Current - Saturation(Isat)530mA
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APCI00121280282M80ChilisinSMD,12x12mm0$ 0.6207