NTE Electronics SR1-1206-462
| Manufacturer | |
| MPN | SR1-1206-462 |
| LCSC Part # | C7084815 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 620kΩ ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0424 | $ 0.04 |
| 200+ | $ 0.0169 | $ 3.38 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF1206JT620K | SEI(Stackpole Electronics Inc.) | 1206 | 5,000 | $ 0.0049 | ||
| RMC1/8-624JTP | KAMAYA | 1206 | 0 | $ 0.0119 | ||
| RK73B2BTTD624J | KOA | 1206 | 0 | $ 0.0044 | ||
| RK73B2BRTTD624J | KOA | 1206 | 0 | $ 0.0212 | ||
| ERJ-U08J624V | PANASONIC | 1206 | 0 | $ 0.0248 | ||
| ERJ-8GEYJ624V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| ERJ-S08J624V | PANASONIC | 1206 | 0 | $ 0.0538 | ||
| KTR18EZPJ624 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JG620K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206620KJNEA | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW1206620KJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206620KJNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206620KJNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW1206620KJNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| RV1206JR-07620KL | YAGEO | 1206 | 0 | $ 0.0044 | ||
| SG73S2BTTD624J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BRTTD624J | KOA | 1206 | 0 | $ 0.1365 | ||
| ERJ-T08J624V | PANASONIC | 1206 | 0 | $ 0.0319 | ||
| ESR18EZPJ624 | ROHM | 1206 | 0 | $ 0.0147 | ||
| ERJ-P08J624V | PANASONIC | 1206 | 0 | $ 0.0185 |

