TDK B82747S4303A041
| Manufacturer | |
| MPN | B82747S4303A041 |
| LCSC Part # | C7084716 |
| Packaging | - |
| Customer # | |
| Key Attributes | 820uH@100kHz 1.4mΩ 3 Common Mode Chokes RoHS |
| Datasheet | TDK B82747S4303A041 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 820uH@100kHz | |
| DC Resistance(DCR) | 1.4mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 3 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 35A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 820uH@100kHz | |
| DC Resistance(DCR) | 1.4mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 3 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 35A | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9923 | $ 6.99 |
| 196+ | $ 2.7906 | $ 546.96 |
| 504+ | $ 2.6974 | $ 1359.49 |
| 1,008+ | $ 2.6516 | $ 2672.81 |
Standard Packaging28/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 820uH@100kHz | |
| DC Resistance(DCR) | 1.4mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 3 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 35A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 820uH@100kHz | |
| DC Resistance(DCR) | 1.4mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 3 | |
| Voltage Rating | - | |
| Voltage Withstand | 2kV | |
| Impedance @ Frequency | - | |
| Current Rating | 35A | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
C7084716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

