BOURNS SRR1206-2R5ML
| Manufacturer | |
| MPN | SRR1206-2R5ML |
| LCSC Part # | C7084560 |
| Packaging | SMD,12.7x12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.5uH 6.2A 16mΩ SMD,12.7x12.7mm |
| Datasheet | BOURNS SRR1206-2R5ML |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.7x12.7mm | |
| Current Rating | 6.2A | |
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.7x12.7mm | |
| Current Rating | 6.2A |
| Type | Description | |
|---|---|---|
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0185 | $ 1.02 |
| 200+ | $ 0.4062 | $ 81.24 |
| 600+ | $ 0.3936 | $ 236.16 |
| 1,200+ | $ 0.3873 | $ 464.76 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.7x12.7mm | |
| Current Rating | 6.2A | |
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.7x12.7mm | |
| Current Rating | 6.2A |
| Type | Description | |
|---|---|---|
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRP7028A-2R5M | BOURNS | SMD,7.3x6.6mm | 9 | $ 1.481 | ||
| SRR1208-2R5ML | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.8502 | ||
| 38S252C | muRata | SMD-3P,10.4x10.4mm | 0 | $ 1.0016 | ||
| SCIHP0735-2R5M | Bel Fuse | SMD,7.3x6.8mm | 0 | $ 1.1199 | ||
| SCIHP0730-2R5M | Bel Fuse | SMD,7.3x6.8mm | 0 | $ 1.1199 | ||
| CDEP105NP-2R5MC-32 | Sumida | SMD-3P,10x10mm | 0 | $ 0.7674 | ||
| AMPLA7030S-2R5MT | ABRACON | SMD,7.3x6.6mm | 0 | $ 0.7129 | ||
| PA4341.252NLT | PULSE | - | 0 | $ 0.3702 | ||
| PM4341.252NLT | PULSE | - | 0 | $ 0.3851 | ||
| CDEP105NP-2R5MC-50 | Sumida | SMD-3P,10x10mm | 0 | $ 0.7638 |

