VISHAY SMPZ3935B-M3/85A
| Manufacturer | |
| MPN | SMPZ3935B-M3/85A |
| LCSC Part # | C7084121 |
| Packaging | DO-220AA(SMP) |
| Customer # | |
| Key Attributes | 1 Independent 25.7V~28.4V 27V DO-220AA(SMP) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.7V~28.4V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.7V~28.4V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin design - typical height 1.0mm
- Compatible with automated pick-and-place assembly
- Low zener impedance
- Low regulation coefficient
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
Suitable for general-purpose voltage regulation, industrial, and protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1841 | $ 0.18 |
| 200+ | $ 0.0735 | $ 14.70 |
| 500+ | $ 0.071 | $ 35.50 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.7V~28.4V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@20.6V | |
| Impedance(Zzt) | 23Ω | |
| Zener Voltage(Range) | 25.7V~28.4V | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin design - typical height 1.0mm
- Compatible with automated pick-and-place assembly
- Low zener impedance
- Low regulation coefficient
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
Suitable for general-purpose voltage regulation, industrial, and protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMPZ3935B-M3/84A | VISHAY | DO-220AA(SMP) | 0 | $ 0.187 | ||
| PTV24B-M3/84A | VISHAY | DO-220AA(SMP) | 0 | $ 0.2336 | ||
| PTV24B-M3/85A | VISHAY | DO-220AA(SMP) | 0 | $ 0.2313 | ||
| PTV27B-M3/85A | VISHAY | DO-220AA(SMP) | 0 | $ 0.1273 | ||
| PTV27B-M3/84A | VISHAY | DO-220AA(SMP) | 0 | $ 0.1401 |

