VISHAY SQJQ480E-T1_GE3
| Manufacturer | |
| MPN | SQJQ480E-T1_GE3 |
| LCSC Part # | C7083983 |
| Packaging | PowerPAK8x8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 150A PowerPAK8x8L |
| Description | N-Channel 80V 150A 136W PowerPAK8x8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK8x8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.2471 | $ 2.25 |
10+ | $ 2.1929 | $ 21.93 |
30+ | $ 2.1572 | $ 64.72 |
100+ | $ 2.1201 | $ 212.01 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$