VISHAY SQA403EJ-T1_GE3
| Manufacturer | |
| MPN | SQA403EJ-T1_GE3 |
| LCSC Part # | C7083947 |
| Packaging | PowerPAKSC-70-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10A PowerPAKSC-70-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSC-70-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 13.6W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 227pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.88nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSC-70-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 13.6W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 227pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.88nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Applications
AI Translation
- Voltage Regulation Module (VRM)
- DC/DC Conversion: Low-Side
- Synchronous Rectification
In-Stock: 3,826
3,826 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5891 | $ 0.59 |
| 10+ | $ 0.4706 | $ 4.71 |
| 30+ | $ 0.4187 | $ 12.56 |
| 100+ | $ 0.3554 | $ 35.54 |
| 500+ | $ 0.3262 | $ 163.10 |
| 1,000+ | $ 0.31 | $ 310.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSC-70-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 13.6W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 227pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.88nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSC-70-6 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 205pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 13.6W | |
| RDS(on) | 20mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 227pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.88nF | |
| Gate Charge(Qg) | 33nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Applications
AI Translation
- Voltage Regulation Module (VRM)
- DC/DC Conversion: Low-Side
- Synchronous Rectification
C7083947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



