SAMSUNG SPHWHAHDNK27YZT3D4
| Manufacturer | |
| Mfr. Part # | SPHWHAHDNK27YZT3D4 |
| LCSC Part # | C7083808 |
| Package | - |
| Customer # | |
| Description | 5588lm 4000K 90 115° 33.6V Natural White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.0022 | $ 13.00 |
160+ | $ 5.1888 | $ 830.21 |
480+ | $ 5.0145 | $ 2406.96 |
960+ | $ 4.9297 | $ 4732.51 |
Standard Packaging 160/Full
Bag | ||
Better price for more quantity?
$