NTE Electronics SMC1206C2D7
| Manufacturer | |
| MPN | SMC1206C2D7 |
| LCSC Part # | C7083376 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7pF 50V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1536 | $ 0.15 |
| 200+ | $ 0.0613 | $ 12.26 |
| 500+ | $ 0.0593 | $ 29.65 |
| 1,000+ | $ 0.0582 | $ 58.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 | |
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG2R7C500DT | CCTC | 1206 | 3,200 | $ 0.0119 | ||
| 1206Y0502P70CAR | Knowles | 1206 | 0 | $ 0.5665 | ||
| CL31C2R7CBCNNNC | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0264 | ||
| VJ1206A2R7CLAAJ32 | VISHAY | 1206 | 0 | $ 1.366 | ||
| VJ1206A2R7BLAAJ32 | VISHAY | 1206 | 0 | $ 2.6286 | ||
| VJ1206A2R7DXAMP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R7DXAAP | VISHAY | 1206 | 0 | $ 0.1106 | ||
| VJ1206A2R7DXAMC | VISHAY | 1206 | 0 | $ 0.1175 | ||
| VJ1206A2R7DXAPW1BC | VISHAY | 1206 | 0 | $ 0.0582 | ||
| 1206CG2R7C500NT | FH | 1206 | 0 | $ 0.0209 |

