LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC SMAZ12-TP product image
  • SMAZ12-TP thumbnail 1
  • SMAZ12-TP thumbnail 2
  • SMAZ12-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC SMAZ12-TPRoHS

Manufacturer
MPN
SMAZ12-TP
LCSC Part #
C7083146
Packaging
DO-214AC(SMAJ)
Customer #
Key Attributes
DIODE ZENER 12V 1W DO-214AC(SMAJ)
Datasheetpdf iconMCC SMAZ12-TP
In-Stock: 7,010
7,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0613$ 0.61
100+$ 0.0488$ 4.88
300+$ 0.0425$ 12.75
1,000+$ 0.0378$ 37.80
7,500+$ 0.0341$ 255.75
15,000+$ 0.0322$ 483.00
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-214AC(SMAJ)
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@9.1V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • 1.0W Power Dissipation
  • High Surge Capability
  • Ideally Suited for Automatic Assembly
  • Standard VZ Tolerance is +/- 5%
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant