LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF57S-21.0-3P product image
  • KF57S-21.0-3P thumbnail 1
  • KF57S-21.0-3P thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF57S-21.0-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF57S-21.0-3P
LCSC Part #
C707802
Packaging
P=21mm
Customer #
Key Attributes
TERM BLK BARRIER 3CIRCUIT 21mm
Datasheetpdf iconCixi Kefa Elec KF57S-21.0-3P
Custom CablesMOQ 1pc
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4808$ 5.48
10+$ 4.7091$ 47.09
30+$ 4.2392$ 127.18
100+$ 3.8454$ 384.54
Standard Packaging24/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=21mm
Number of Pins3P
Number of Positions or Pins1x3P
Pin Location-
Barrier TypeWith Cover Plate
Number of Rows1
Wire Gauge - mm235
Pitch21mm
Number of PINs Per Row3
Operating Temperature-30℃~+120℃
Current Rating115A
Voltage Rating (Max)1kV
ColorBlack
Screw SpecificationM6
Wire Gauge - AWG2~8
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.