Broadcom ASMB-6WD0-0A101
| Hersteller | |
| Herst.-Teilenr. | ASMB-6WD0-0A101 |
| LCSC-Nr. | C7077606 |
| Verp. | SMD2835-6P |
| Kundennummer | |
| Hauptmerkm. | SMD2835-6P LED Indication - Discrete RoHS |
| Datenblatt | Broadcom ASMB-6WD0-0A101 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD2835-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| ESD Withstand Voltage | - | |
| Height | - | |
| Dominant Wavelength - R | 624nm | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | 466nm | |
| Dominant Wavelength - G | 524nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD2835-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| ESD Withstand Voltage | - | |
| Height | - | |
| Dominant Wavelength - R | 624nm | |
| Width | - | |
| Installation method | - |
| Typ | Beschreibung | |
|---|---|---|
| Dominant Wavelength - B | 466nm | |
| Dominant Wavelength - G | 524nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Beschreibung
The ASMB-6WD0/6WZ0 is a tri-color LED in a thin DFN6 package. It is designed with 6 individual pins, offering greater flexibility in circuit designs for controlling individual colors. This LED features high reliability, high luminous output, and a wide viewing angle, making it ideal for entertainment and pinball machine applications. For ease of mounting, the LEDs are shipped in tape and reel packaging. LEDs shipped on each reel are from a single brightness and color bin to ensure better luminous and color uniformity. These tri-color LEDs are compatible with reflow soldering processes.
Merkmale
- Diffused package with uniform light emission
- High brightness using AlInGaP and InGaN chip technology
- Wide viewing angle
- Compatible with reflow soldering process
- White binning with excellent color uniformity
- Available with or without ESD protection
Anwendungen
- Entertainment lighting
- Decorative lighting
- Audio system lighting
- Gaming consoles
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8259 | $ 0.83 |
| 200+ | $ 0.3304 | $ 66.08 |
| 500+ | $ 0.3183 | $ 159.15 |
| 1,000+ | $ 0.3137 | $ 313.70 |
Standardgehäuse100000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD2835-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| ESD Withstand Voltage | - | |
| Height | - | |
| Dominant Wavelength - R | 624nm | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | 466nm | |
| Dominant Wavelength - G | 524nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD2835-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Length | - | |
| ESD Withstand Voltage | - | |
| Height | - | |
| Dominant Wavelength - R | 624nm | |
| Width | - | |
| Installation method | - |
| Typ | Beschreibung | |
|---|---|---|
| Dominant Wavelength - B | 466nm | |
| Dominant Wavelength - G | 524nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Beschreibung
The ASMB-6WD0/6WZ0 is a tri-color LED in a thin DFN6 package. It is designed with 6 individual pins, offering greater flexibility in circuit designs for controlling individual colors. This LED features high reliability, high luminous output, and a wide viewing angle, making it ideal for entertainment and pinball machine applications. For ease of mounting, the LEDs are shipped in tape and reel packaging. LEDs shipped on each reel are from a single brightness and color bin to ensure better luminous and color uniformity. These tri-color LEDs are compatible with reflow soldering processes.
Merkmale
- Diffused package with uniform light emission
- High brightness using AlInGaP and InGaN chip technology
- Wide viewing angle
- Compatible with reflow soldering process
- White binning with excellent color uniformity
- Available with or without ESD protection
Anwendungen
- Entertainment lighting
- Decorative lighting
- Audio system lighting
- Gaming consoles
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Typ | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |

