Cixi Kefa Elec KF65C-11.0-2P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF65C-11.0-2P |
| LCSC Part # | C707580 |
| Packaging | Through Hole,P=11mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 2CIRCUIT 11mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=11mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Pitch | 11mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=11mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 11mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2306 | $ 1.15 |
| 50+ | $ 0.1806 | $ 9.03 |
| 150+ | $ 0.1575 | $ 23.63 |
| 500+ | $ 0.1308 | $ 65.40 |
| 2,500+ | $ 0.1188 | $ 297.00 |
| 5,000+ | $ 0.1117 | $ 558.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=11mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Pitch | 11mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=11mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 11mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C707580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF65CM-11.0-2P | Cixi Kefa Elec | Through Hole,P=11mm | 175 | $ 0.2994 | ||
| KF65HM-11.0-2P | Cixi Kefa Elec | Through Hole,P=11mm | 4 | $ 0.3815 | ||
| KF65H-11.0-2P | Cixi Kefa Elec | Through Hole,P=11mm | 0 | $ 0.3078 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



