LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-114-22-L-S-RA product image
Images for reference only

Samtec TSW-114-22-L-S-RA

Manufacturer
MPN
TSW-114-22-L-S-RA
LCSC Part #
C7075179
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Right Angle 2.54mm Tin -55℃~+125℃ 14P Black 1 Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec TSW-114-22-L-S-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7444$ 3.74
200+$ 1.4952$ 299.04
500+$ 1.4445$ 722.25
1,000+$ 1.4206$ 1420.60
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs14P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.