LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTR SMBJ40A product image
  • SMBJ40A thumbnail 1
  • SMBJ40A thumbnail 2
  • SMBJ40A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTR SMBJ40A

Manufacturer
FTRAsian Brands
MPN
SMBJ40A
LCSC Part #
C707464
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 40VWM 64.5VC DO-214AA(SMB)
DatasheetFTR SMBJ40A
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,380
2,380 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0512$ 0.51
100+$ 0.0413$ 4.13
300+$ 0.0364$ 10.92
3,000+$ 0.0299$ 89.70
6,000+$ 0.0269$ 161.40
9,000+$ 0.0255$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerFTR
PackagingDO-214AA(SMB)
Clamping Voltage64.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)9.3A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown64.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)40V

Features

AI Translation
  • Glass passivated junction
  • Low zener impedance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 11V
  • Plastic package has underwriters laboratory flammability 94V - 0 Meets MSL level 1, per J - STD - 020

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMBJ36AFTRSimilarDO-214AA(SMB)3,650$0.0459 $0.0483
1 more alternative parts.View all substitutes