LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw R-RJ45S08P-B200 product image
  • R-RJ45S08P-B200 thumbnail 1
  • R-RJ45S08P-B200 thumbnail 2
  • R-RJ45S08P-B200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw R-RJ45S08P-B200RoHS

Manufacturer
CkmtwAsian Brands
MPN
R-RJ45S08P-B200
LCSC Part #
C707452
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK RJ45 TH SHIELDED
Datasheetpdf iconCkmtw R-RJ45S08P-B200
Custom CablesMOQ 1pc
In-Stock: 3,939
3,939 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0366$ 1.04
10+$ 0.8511$ 8.51
40+$ 0.7062$ 28.25
80+$ 0.6135$ 49.08
480+$ 0.5582$ 267.94
1,000+$ 0.5289$ 528.90
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerCkmtw
PackagingThrough Hole
Connector TypeRJ45 Jack
Operating Temperature0℃~+70℃
Number of Ports2
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Features

AI Translation
  • Housing material: Glass-filled polyester, UL94V-0 rated
  • Contact material: Phosphor bronze, 0.46mm diameter
  • Plating: Selective gold over nickel
  • Rated voltage: 125V AC RMS
  • Rated current: 1.5A
  • Contact resistance: 30mΩ max
  • Insulation resistance: 500MΩ min at 500V DC
  • Withstanding voltage: 1000V AC RMS, 50Hz, 1 minute
  • Durability: 750 cycles min
  • PCB pre-solder retention force: 1 lb min
  • Storage temperature: -40℃ ~ 85℃
  • Operating temperature: -25℃ ~ 85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.