LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-102-01-L-SH product image
  • TSM-102-01-L-SH thumbnail 1
  • TSM-102-01-L-SH thumbnail 2
  • TSM-102-01-L-SH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec TSM-102-01-L-SHRoHS

Manufacturer
MPN
TSM-102-01-L-SH
LCSC Part #
C7074454
Packaging
SMD,P=2.54mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER 2POS 2.54mm SINGLE ROW SMD R/A
Datasheetpdf iconSamtec TSM-102-01-L-SH
Custom CablesMOQ 1pc
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7674$ 0.77
10+$ 0.6302$ 6.30
30+$ 0.5616$ 16.85
100+$ 0.4946$ 49.46
500+$ 0.4531$ 226.55
1,000+$ 0.4324$ 432.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm,Surface Mount,Right Angle
Contact MaterialPhosphor bronze
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Insulation Height3.05mm
Length of Mating Pin5.84mm
Length of End Connection Pin-
Number of PINs2P
Operating Temperature-55℃~+125℃
Pitch2.54mm
Contact PlatingTin
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.