LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TRS 2-4811 product image
Images for reference only

TRACO POWER TRS 2-4811

Manufacturer
MPN
TRS 2-4811
LCSC Part #
C7073985
Packaging
SMD-6P,11.9x11.3mm
Customer #
Key Attributes
5V 36V~75V SMD-6P,11.9x11.3mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TRS 2-4811
Alternative Parts1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.4612$ 22.46
10+$ 21.4582$ 214.58
30+$ 19.721$ 591.63
100+$ 18.2059$ 1820.59
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-6P,11.9x11.3mm
Output Voltage5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+90℃
Quiescent Supply Current8mA
Voltage - Supply36V~75V
Capacitive Load(Max)1680uF
Number of Outputs1
Iout400mA
Output Voltage Accuracy±1%
Height8mm
Frequency - Switching100kHz
FeaturesShort Circuit Protection;Automatic fault recovery;Over Current Protection;Light load efficient mode
Conversion Efficiency79%
Length11.9mm
Width11.3mm

Introduction

AI Translation

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are 11 applications, industrial control systems and measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from - 40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications) while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O - isolation system is designed to meet IEC/EN/UL 62368 - 1 (not certified) with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)
  • 1600 VDC I/O isolation (functional)
  • High efficiency for low thermal loss
  • Operating temp. range -40°C to +90°C
  • Designed to meet IEC/EN/UL 62368 - 1 (not certified)
  • Protection against short circuit

Applications

AI Translation
  • industrial control systems
  • measurement equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UDS03-48S05P-DUKE Technology, Inc.SMD-6P,11.9x11.3mm0$ 2644.125