Aimtec AMFE305150-LN22-ST
| Manufacturer | |
| MPN | AMFE305150-LN22-ST |
| LCSC Part # | C7073050 |
| Packaging | - |
| Customer # | |
| Key Attributes | Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
AMFE305150 series is designed to offer protection against AC power surges. These filters can assist the AC-DC converters in meeting the Surge level of IEC/EN61000-4-5 standard ±2KV (2Ω internal resistance) or ±4KV (12Ω internal resistance) and EMI requirement of CISPR32/EN55032 Class B standard. With a wide input voltage range of 85 - 305 VAC in a compact package these filter modules are best suited for AC-DC application that are sensitive to noise interference.
Features
- Universal Input: 85 - 305VAC
- Operating Temp: -40 ℃ to +85 ℃
- High isolation voltage: 2000VAC
- Surge Suppression Ability: L-N: up to ±4KV, L-G: up to ±6KV
- Attenuation Ability: Up to 30dB@150k~1GHz
- EMI meet EN55032 Class B
Applications
- Instrumentation
- Power Grid
- Industrial
- Telecom
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.3272 | $ 45.33 |
| 200+ | $ 18.0864 | $ 3617.28 |
| 500+ | $ 17.4817 | $ 8740.85 |
| 1,000+ | $ 17.1832 | $ 17183.20 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
AMFE305150 series is designed to offer protection against AC power surges. These filters can assist the AC-DC converters in meeting the Surge level of IEC/EN61000-4-5 standard ±2KV (2Ω internal resistance) or ±4KV (12Ω internal resistance) and EMI requirement of CISPR32/EN55032 Class B standard. With a wide input voltage range of 85 - 305 VAC in a compact package these filter modules are best suited for AC-DC application that are sensitive to noise interference.
Features
- Universal Input: 85 - 305VAC
- Operating Temp: -40 ℃ to +85 ℃
- High isolation voltage: 2000VAC
- Surge Suppression Ability: L-N: up to ±4KV, L-G: up to ±6KV
- Attenuation Ability: Up to 30dB@150k~1GHz
- EMI meet EN55032 Class B
Applications
- Instrumentation
- Power Grid
- Industrial
- Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

