LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEL45-15SJZ-STD product image
Images for reference only

Aimtec AMEL45-15SJZ-STD

Manufacturer
MPN
AMEL45-15SJZ-STD
LCSC Part #
C7072917
Packaging
-
Customer #
Key Attributes
AC-DC Converter, Input Voltage Range 85-264VAC, Output Voltage Range 5-48V
DatasheetAimtec AMEL45-15SJZ-STD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.885$ 64.89
200+$ 25.8892$ 5177.84
500+$ 25.0254$ 12512.70
1,000+$ 24.5981$ 24598.10
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The new AMEL45-JZ is an AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 264VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 264VAC/100 - 370VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 120mV(p - p), Max.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Applications

AI Translation
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation