Aimtec AMEC15-12SMAZ
| Manufacturer | |
| MPN | AMEC15-12SMAZ |
| LCSC Part # | C7072848 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Connector on Input & Output
- RoHS compliant
- Operating temperature: -40 to +80℃
- Soft start
- Over load, Over Voltage, Short Circuit Protection
- Energy Star compliant
- Optional DIN Rail mounting bracket
- CE, cULus, CB approvals
- Universal input: 90 - 264VAC, 47 - 440Hz
- 4000VAC I/O Isolation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.1256 | $ 63.13 |
| 200+ | $ 25.1875 | $ 5037.50 |
| 500+ | $ 24.3465 | $ 12173.25 |
| 1,000+ | $ 23.9313 | $ 23931.30 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Connector on Input & Output
- RoHS compliant
- Operating temperature: -40 to +80℃
- Soft start
- Over load, Over Voltage, Short Circuit Protection
- Energy Star compliant
- Optional DIN Rail mounting bracket
- CE, cULus, CB approvals
- Universal input: 90 - 264VAC, 47 - 440Hz
- 4000VAC I/O Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

