Aimtec AM8T-4805SZ
| Manufacturer | |
| MPN | AM8T-4805SZ |
| LCSC Part # | C7072658 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 5V 36V~72V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Aimtec AM8T-4805SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 36V~72V | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 36V~72V | |
| Output Power | 8W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 2:1 input range
- 24 Pin DIP Package
- Over current protection
- Efficiency up to 86%
- 8 Watt | DC-DC Converter
- Operating temperature -40°C to +85°C
- Continuous Short Circuit Protection
- Low ripple and noise
- Input/output Isolation voltage 1500VDC
- Models Dual output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.6153 | $ 46.62 |
| 200+ | $ 18.6001 | $ 3720.02 |
| 500+ | $ 17.9788 | $ 8989.40 |
| 1,000+ | $ 17.6712 | $ 17671.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 36V~72V | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 36V~72V | |
| Output Power | 8W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide 2:1 input range
- 24 Pin DIP Package
- Over current protection
- Efficiency up to 86%
- 8 Watt | DC-DC Converter
- Operating temperature -40°C to +85°C
- Continuous Short Circuit Protection
- Low ripple and noise
- Input/output Isolation voltage 1500VDC
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

