LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM10BRW-4812DZ product image
Images for reference only

Aimtec AM10BRW-4812DZ

Manufacturer
MPN
AM10BRW-4812DZ
LCSC Part #
C7072440
Packaging
DIP,23.8x13.7mm
Customer #
Key Attributes
-12V~12V 18V~75V DIP,23.8x13.7mm DC DC Converters RoHS
DatasheetAimtec AM10BRW-4812DZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.3302$ 72.33
200+$ 28.8609$ 5772.18
500+$ 27.8956$ 13947.80
1,000+$ 27.4197$ 27419.70
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,23.8x13.7mm
Number of Outputs2
Iout416mA
Output Voltage-12V~12V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Overload protection;Under Voltage Protection;Automatic fault recovery
Output Power10W
Conversion Efficiency87%
Voltage - Supply18V~75V

Introduction

AI Translation

The AM10BW-Z is a series of high performance single & dual output DC-DC converters. These converters are built in a copper package in a DIP16 miniature case and providing 4:1 wide input voltage range, stable output voltage in much smaller than standard DIP24 case. Input voltage ranges are: 9-36VDC & 18-75VDC, output voltages are; 3.3, 5, 12, 15, 24, ±12, ±15 VDC. Featuring new PWM design with no minimum load required & precise 1% output voltage accuracy.

Features

AI Translation
  • Wide 4:1 Input Range: 9VDC – 75VDC
  • Operating Temp: -40 °C to +100 °C
  • Low ripple & noise, up to 60mV(p-p) max
  • Efficiency up to 87%
  • Adjustable output voltage
  • Output short circuit, over load protection
  • Regulated Output

Applications

AI Translation
  • industrial control
  • power electronics
  • instrumentation
  • medical devices
  • rail transportation
  • communications