Aimtec AM30EW-2405SZ-K
| Manufacturer | |
| MPN | AM30EW-2405SZ-K |
| LCSC Part # | C7072214 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Aimtec AM30EW-2405SZ-K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Height | 10.16mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 14000uF | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Height | 10.16mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 14000uF | |
| Output Current(Max) | 6A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Wide 4:1 input range
- Efficiency up to 91%
- Soft start
- Continuous short circuit protection
- Remote on/off control
- Input/Output Isolation 1600VDC
- Operating temperature -40°C to +75°C
- RoHS compliant
- Models Single output
- Add suffix “-K” for optional heat sink
- Models Dual output
- Add suffix “-K” for optional heat sink
- Models Triple output
- Add suffix “-K” for optional heat sink
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 131.8931 | $ 131.89 |
| 200+ | $ 52.6269 | $ 10525.38 |
| 500+ | $ 50.8675 | $ 25433.75 |
| 1,000+ | $ 49.9992 | $ 49999.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Height | 10.16mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 14000uF | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Height | 10.16mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 100mVp-p | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Automatic fault recovery;Over-temperature protection | |
| Capacitive Load(Max) | 14000uF | |
| Output Current(Max) | 6A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 90% | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+75℃ | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Wide 4:1 input range
- Efficiency up to 91%
- Soft start
- Continuous short circuit protection
- Remote on/off control
- Input/Output Isolation 1600VDC
- Operating temperature -40°C to +75°C
- RoHS compliant
- Models Single output
- Add suffix “-K” for optional heat sink
- Models Dual output
- Add suffix “-K” for optional heat sink
- Models Triple output
- Add suffix “-K” for optional heat sink
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

