Aimtec AM2S-0507SH30Z
| Manufacturer | |
| MPN | AM2S-0507SH30Z |
| LCSC Part # | C7072184 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | SIP,11.7x7.5mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2S-0507SH30Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | SIP,11.7x7.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models Single Output
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- 4 Pin SIP Package
- Input / Output Isolation 1000 and 3000VDC
- Ultra Miniature Package
- Pin Compatible With Multiple Manufacturers
- High Efficiency up to 88%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7296 | $ 11.73 |
| 200+ | $ 4.6805 | $ 936.10 |
| 480+ | $ 4.5241 | $ 2171.57 |
| 1,000+ | $ 4.4466 | $ 4446.60 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | SIP,11.7x7.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models Single Output
- RoHS Compliant
- Operating Temperature -40°C to +85°C
- 4 Pin SIP Package
- Input / Output Isolation 1000 and 3000VDC
- Ultra Miniature Package
- Pin Compatible With Multiple Manufacturers
- High Efficiency up to 88%
C7072184 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

