XINLUDA XD74LS21
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS21 |
| LCSC Part # | C707112 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | DUAL 4-INPUT POSITIVE-NAND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-14 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 1V | |
| Input Logic Level - High | 2V | |
| Logic Family | 74LS | |
| Output Logic Level - High | 2.7V~3.4V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 15ns@5V,15pF;20ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV;350mV~500mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain two independent 4-input AND gates. The XD74LS21 are characterized for operation from 0 ℃ to 70 ℃
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.27 | $ 1.35 |
| 50+ | $ 0.2064 | $ 10.32 |
| 150+ | $ 0.1816 | $ 27.24 |
| 500+ | $ 0.1506 | $ 75.30 |
| 2,000+ | $ 0.1369 | $ 273.80 |
| 5,000+ | $ 0.1286 | $ 643.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



